| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCWN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCWN-S288 |
GCC06DCWN-S288
| Heilind Number: | SULGCC06DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DCWN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 12 hairpin contact positions, this female connector ensures secure and efficient data transfer. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The connector, with a straddle orientation and no mounting requirement, facilitates seamless integration. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various applications. Ideal for hi-rel industries, the GCC06DCWN-S288 sets a new standard in reliable PCB connectivity.

