GCC06DCWN

Heilind Number:SULGCC06DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCWN

Detailed Description

The GCC06DCWN is a high-performance PA9T and Phosphor Bronze female connector designed for demanding board-to-board PCB applications. With a compact form factor and a pitch of 2.54mm, it offers reliable connectivity in tight spaces. Featuring gold-plated contacts and a voltage rating of 700VAC, it ensures optimal signal transmission and robust performance. The hairpin contact type and straight orientation make it easy to insert and remove, while the thru-hole termination method with matte tin plating guarantees secure and durable soldering. With 12 positions and a current rating of 3A, this connector is suitable for various electronic systems. Its operating temperature range of -65 to 125°C and compliance with industry standards make it ideal for use in harsh environments. The GCC06DCWN is a top choice for professionals seeking high-quality connectors for their projects.