GCC06DCWS-S288

Heilind Number:SULGCC06DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCWS-S288

Detailed Description

The GCC06DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a dual-row, 12-position layout and 2.54mm pitch, it offers versatility for various circuit configurations. The contact type is a durable hairpin design, and the termination method is through a card extender, making it easy to install. Operating at a wide temperature range from -65 to 125°C, it can withstand harsh environments. The connector is rated for 700VAC and 3A, suitable for power and signal connections. Its side hole mount and straddle orientation provide flexibility in PCB assembly. With matte tin termination plating, it ensures excellent solderability. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connectivity with the GCC06DCWS-S288.