GCC06DCWT

Heilind Number:SULGCC06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCWT

Detailed Description

Introducing the GCC06DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable construction, this connector features a female gender, two rows, and threaded mount type for secure installation. Its termination method through-hole and contact material of phosphor bronze with gold plating ensure reliable connectivity. The hairpin contact type, straight orientation, and 12 positions make it versatile for various setups. Operating at a voltage of 700 VAC and amperage of 3A, it offers efficient power transmission. With a pitch of 2.54mm and tail length of 3.18mm, it guarantees precise and stable connections. The connector is RoHS compliant and suitable for use in a wide temperature range from -65 to 125°C. Perfect for industrial, aerospace, and telecommunications applications, the GCC06DCWT sets a new standard in connectivity.