GCC06DETH

Heilind Number:SULGCC06DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DETH

Detailed Description

GCC06DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector with two rows and 12 positions offers versatility in circuit board setups. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The gold-plated cantilever contacts provide excellent conductivity and durability, rated for up to 3A and 700VAC. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industries. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. With Matte Tin termination plating, it meets RoHS compliance. Trust GCC06DETH for high-reliability connections in your electronic systems.