GCC06DETI

Heilind Number:SULGCC06DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DETI

Detailed Description

Introducing the GCC06DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 contacts, this connector offers reliable connectivity in a compact form factor. The female connector features a threaded mount type and thru-hole termination method, ensuring secure and stable attachment to the PCB. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and a current of 3A, it is suitable for power and signal transmission. With a straight orientation and a tail length of 5.08mm (.2 in), it facilitates easy assembly. The connector is designed to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Its matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the GCC06DETI is a reliable solution for your connectivity needs.