GCC06DETN

Heilind Number:SULGCC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DETN

Detailed Description

The GCC06DETN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction, this connector is ideal for demanding applications. With a pitch of 2.54mm and two rows of 12 positions each, it allows for easy and secure mating. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it meets the needs of various electronic systems. The cantilever contact type and straight orientation make assembly straightforward. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its termination method through-hole and termination plating with matte tin further enhance its durability. The GCC06DETN is a top choice for professionals in the industry seeking reliable connectivity solutions.