GCC06DEYH

Heilind Number:SULGCC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DEYH

Detailed Description

Introducing the GCC06DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The connector's cantilever contact type and thru-hole termination method provide secure and stable connections. With 12 positions and 2 rows, it allows for versatile board-to-board mating. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Its compact design, measuring just 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the GCC06DEYH for high-reliability connectivity in your PCB designs.