GCC06DEYN

Heilind Number:SULGCC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DEYN

Detailed Description

The GCC06DEYN is a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting functionality. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The female gender with two rows and 12 positions offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a pitch of 2.54mm (.1 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is perfect for space-constrained PCB layouts. Overall, the GCC06DEYN is a reliable solution for demanding board-to-board and card edge connection requirements.