GCC06DKAH

Heilind Number:SULGCC06DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKAH

Detailed Description

Introducing the GCC06DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The two-row design with 12 positions and a pitch of 2.54mm allows for efficient signal transmission. Its right-angle orientation and clearance hole mounting make it versatile for various PCB layouts. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme environments. The Matte Tin termination plating further enhances its reliability. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the GCC06DKAH for secure and high-speed board-to-board connections in aerospace, defense, and industrial applications.