GCC06DKAI

Heilind Number:SULGCC06DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKAI

Detailed Description

The GCC06DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in a compact form factor. Constructed with PA9T and phosphor bronze materials, it ensures durability and excellent performance. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission. Its cantilever contact type and right-angle orientation facilitate easy mating and space-saving installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The 12 positions and 2.54mm pitch provide ample connectivity options on the PCB. With a connector height of 13.97mm and width of 9.4mm, it offers versatility in design. Trust the GCC06DKAI for secure and efficient board-to-board connections in your electronic systems.