GCC06DKAN

Heilind Number:SULGCC06DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DKAN

Detailed Description

GCC06DKAN presents a high-performance PA9T and Phosphor Bronze female connector. Designed for reliability, it features two rows with a 2.54mm pitch and 12 positions, suitable for various applications. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a cantilever contact type and right-angle orientation, it offers efficient signal transmission in compact spaces. Operating at a voltage of 700VAC and an amperage of 3A, this connector is ideal for demanding environments. Its termination method, through-hole, and matte tin plating guarantee secure and stable PCB connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient while maintaining high performance. Perfect for board-to-board and card edge applications, it is a reliable choice for your connectivity needs.