GCC06DKAS

Heilind Number:SULGCC06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKAS

Detailed Description

Introducing our high-performance GCC06DKAS PCB connector, designed for seamless connectivity in demanding environments. Crafted with precision, this female connector features PA9T housing and phosphor bronze contacts, ensuring durability and reliability. With a current rating of 3A and a maximum voltage of 700VAC, it's ideal for power-intensive applications. The 2-row, 12-position layout allows for efficient signal transmission. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts offer excellent conductivity, while matte tin plating on the termination ensures optimal soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The right-angle orientation and cantilever contact type further enhance its versatility. Whether used in telecommunications, aerospace, or automotive applications, the GCC06DKAS guarantees superior performance. Trust in its quality for seamless board-to-board connections.