GCC06DKAT

Heilind Number:SULGCC06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKAT

Detailed Description

The GCC06DKAT is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a dual-row configuration and 12 positions, it offers ample connectivity for various circuit setups. Featuring a female gender and threaded mount type, it ensures secure and stable installation. The contact material is made of reliable phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained environments. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. With a voltage rating of 700 VAC and amperage of 3A, it meets high-power transmission requirements. Its matte tin termination plating further enhances its longevity. Compact in design, with dimensions of 13.97mm in height and 9.4mm in width, the GCC06DKAT is a versatile and dependable solution for your PCB connectivity needs.