GCC06DKDD

Heilind Number:SULGCC06DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKDD

Detailed Description

The GCC06DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in rugged environments. With a 3A current rating and 700VAC voltage rating, it meets the strictest power requirements. The female connector has two rows with a pitch of 2.54mm, accommodating 12 positions with cantilever contacts for secure mating. Its straight orientation and clearance hole mount type make installation easy. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating from -65 to 125°C, it's suitable for a wide range of industrial settings. With a compact size of 9.4mm width and 15.49mm height, the GCC06DKDD is ideal for space-constrained PCB layouts. Perfect for high-reliability applications, it's a top choice for engineers seeking premium connectivity solutions.