GCC06DKDH

Heilind Number:SULGCC06DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKDH

Detailed Description

Introducing our GCC06DKDH connector, featuring a female gender with two rows for efficient connectivity. Designed with a clearance hole mount type and through-hole termination method, this connector ensures secure attachment. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees reliable conductivity. With a pitch of 2.54mm and 0.1in, it offers precise alignment. Operating at a voltage of 700VAC and an amperage of 3A, it meets high-power demands. The cantilever contact type and straight orientation further enhance its functionality. Boasting 12 positions and a tail length of 4.06mm (0.16in), it provides ample room for connections. With an operating temperature range of -65 to 125°C, it is suitable for various environments. Measuring at 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it is compact yet efficient. The termination plating of matte tin ensures durability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it caters to diverse application needs. Not designed for high reliability environments, this product, with the acronym GCC06DKDH, is a versatile solution for your connectivity requirements.