GCC06DKDI

Heilind Number:SULGCC06DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKDI

Detailed Description

Introducing the GCC06DKDI, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a durable construction with a PA9T body and Phosphor Bronze contacts plated with gold for excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The two-row, straight orientation design with 12 cantilever contact positions offers efficient signal transfer. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on the board. The matte tin termination plating further enhances its durability. Trust the GCC06DKDI for seamless connectivity in your electronic systems.