GCC06DKED

Heilind Number:SULGCC06DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKED

Detailed Description

Introducing the GCC06DKED, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. This connector features two rows with a total of 12 cantilever contacts made of robust Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's ideal for applications requiring efficient power delivery. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating temperature range of -65 to 125°C makes it suitable for harsh conditions. Matte Tin termination plating guarantees secure connections. At a compact size of 13.97mm in height and 9.4mm in width, it's space-efficient without compromising performance. Trust the GCC06DKED for seamless connectivity in your PCB designs.