GCC06DKEH

Heilind Number:SULGCC06DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKEH

Detailed Description

The GCC06DKEH PCB Connector features durable PA9T and Phosphor Bronze construction, ensuring reliable performance in high-stress environments. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for power and signal transmission. This female connector offers 12 positions across 2 rows, with a pitch of 2.54mm (.1in) for easy PCB integration. The cantilever contact type with gold plating guarantees low contact resistance and superior signal integrity. Designed for right-angle orientation and clearance hole mounting, it suits various PCB layouts. Its -65 to 125°C operating temperature range makes it suitable for industrial and aerospace applications. The matte tin termination plating ensures long-term durability. With a compact size of 13.97mm (.55in) in height and 9.4mm (.37in) in width, it's space-efficient. Meeting stringent quality standards, this connector is a reliable choice for demanding electronic systems.