GCC06DKEI

Heilind Number:SULGCC06DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKEI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DKEI

Detailed Description

Introducing the GCC06DKEI, a high-performance PCB connector designed for demanding applications. This female connector features two rows, threaded mounting, and through-hole termination, ensuring secure and reliable connections. With contact materials of PA9T and phosphor bronze, plated with gold, it guarantees excellent conductivity and durability. Operating at a maximum of 3A and 700VAC, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Boasting 12 positions and a pitch of 2.54mm (.1in), it offers ample connectivity options. With a tail length of 4.57mm (.18in) and a low-profile design, it suits compact PCB layouts. Certified for an operating temperature range of -65 to 125°C, it ensures performance in harsh environments. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Upgrade your electronic assemblies with the GCC06DKEI for uncompromised quality and performance.