| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DKEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DKEN |
GCC06DKEN
| Heilind Number: | SULGCC06DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DKEN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 12 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation further enhance its versatility. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it meets the most stringent requirements. With a pitch of 2.54mm and no mounting required, installation is quick and easy. Trust the GCC06DKEN for secure and efficient PCB connections in aerospace, defense, and other high-reliability applications.

