GCC06DKES

Heilind Number:SULGCC06DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKES

Detailed Description

Introducing the GCC06DKES, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it suitable for space-constrained applications. With 12 positions and a voltage rating of 700 VAC, it is ideal for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance in extreme conditions. The matte tin termination plating adds durability and longevity, making it a trusted choice for mission-critical systems. Perfect for aerospace, defense, and industrial applications, the GCC06DKES sets the standard for high-reliability connectors.