GCC06DKET

Heilind Number:SULGCC06DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKET
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DKET

Detailed Description

Introducing GCC06DKET, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of durable PA9T and phosphor bronze contacts with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm (.1 in) and a cantilever contact type, it offers reliable and secure connections. Operating at up to 700VAC and 3A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With a temperature range of -65 to 125°C, it guarantees performance in harsh environments. The 12-position design and .18in (4.57mm) tail length provide versatility for various PCB layouts. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it offers a compact solution without compromising on functionality. The matte tin termination plating ensures long-term durability. Perfect for demanding industrial and commercial projects, the GCC06DKET is a reliable choice for high-speed data transmission and power delivery.