GCC06DKJD

Heilind Number:SULGCC06DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKJD

Detailed Description

Introducing the GCC06DKJD, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. This female connector features two rows with a pitch of 2.54mm, providing a reliable connection for up to 12 positions. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient conductivity. The cantilever contact type with gold plating offers excellent signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while maintaining robust performance. Trust the GCC06DKJD for seamless and secure board-to-board connections in your electronic projects.