| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DKJH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DKJH |
GCC06DKJH
| Heilind Number: | SULGCC06DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC06DKJH, a high-performance PA9T & Phosphor Bronze 2-row female connector designed for reliable board-to-board connections. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees optimal conductivity and durability. Its cantilever contact type and right-angle orientation offer seamless mating in tight spaces. With 12 positions and a 2.54mm pitch, it's ideal for precise PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a variety of environments. With a compact height of 13.97mm and width of 9.4mm, it saves valuable PCB real estate. Trust the GCC06DKJH for high-reliability connections in your electronic designs.

