GCC06DKJI

Heilind Number:SULGCC06DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKJI

Detailed Description

The GCC06DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is built to withstand harsh environments with an operating temperature range of -65 to 125°C. This female connector, with two rows of 12 positions each, ensures secure and reliable connections. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The threaded mount type and thru-hole termination method provide easy and secure installation. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Ideal for use in aerospace, military, and industrial settings, the GCC06DKJI is a top choice for high-reliability connectivity solutions.