GCC06DKJN

Heilind Number:SULGCC06DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKJN

Detailed Description

Introducing the GCC06DKJN, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board or card edge connections in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector offers reliability and efficiency in tight spaces. Featuring gold-plated phosphor bronze contacts with a cantilever design, it ensures excellent conductivity and durability. Rated for 3A and 700VAC, it meets the most demanding power and signal transmission requirements. With 12 positions spread across 2 rows and a right-angle orientation, it allows for easy and secure cable routing. The termination method of thru-hole with matte tin plating guarantees a stable and long-lasting connection, even in harsh operating environments ranging from -65 to 125°C. With a connector height of 13.97mm and width of 9.4mm, it's suitable for various PCB applications. Trust the GCC06DKJN for superior connectivity performance in your electronic projects.