GCC06DKJT

Heilind Number:SULGCC06DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKJT

Detailed Description

GCC06DKJT - This high-quality PA9T & Phosphor Bronze 2-row female connector, featuring a threaded mount and thru-hole termination method, is designed for secure and reliable board-to-board PCB connections. With a pitch of 2.54mm (.1 in) and contact plating in gold, it ensures efficient signal transmission at an amperage of 3A and a voltage of 700VAC. The cantilever contact type and right-angle orientation, along with 12 positions and a tail length of 12.7mm (.5 in), offer versatility in electronic assembly. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance under extreme conditions. With a compact connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it is suitable for various applications in industries requiring high-reliability components. Terminated with matte tin plating, this connector also meets the standards of RoHS compliance. Explore the GCC06DKJT for your advanced connectivity needs.