GCC06DKMD

Heilind Number:SULGCC06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKMD

Detailed Description

Introducing the GCC06DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The 2-row, 12-position design with a 2.54mm pitch allows for efficient signal routing. Termination via wire wrap and matte tin plating guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its straight orientation and compact dimensions of 15.49mm x 9.4mm make it easy to integrate into various electronic systems. Trust the GCC06DKMD for unparalleled performance in your connectivity needs.