GCC06DKMH

Heilind Number:SULGCC06DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKMH

Detailed Description

Introducing the GCC06DKMH, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board or card edge connections. With a female gender and two rows, this connector offers reliable connectivity in demanding applications. Featuring a clearance hole mount type and wire wrap termination method, installation is convenient and secure. Constructed with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various industrial settings. With a cantilever contact type and straight orientation, signal transmission is efficient. The 12-position design with a 14.22mm tail length accommodates multiple connections, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating enhances corrosion resistance. Ideal for hi-rel applications, the GCC06DKMH is a dependable choice for your connectivity needs.