GCC06DKMI

Heilind Number:SULGCC06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKMI

Detailed Description

The GCC06DKMI features a robust design for reliable connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. Its female gender, two rows, and threaded mount type offer secure attachment in PCB applications. Utilizing wire wrap termination, it facilitates easy installation. Operating at 700 VAC and with a current rating of 3A, it is suitable for high-power applications. The cantilever contact type and straight orientation provide efficient signal transmission. With 12 positions and a pitch of 2.54mm, it offers ample connectivity options. Designed for harsh conditions, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances its longevity. Measuring at .61in in height and 9.4mm in width, it is compact yet sturdy. This connector, belonging to the Board to Board PCB and Card Edge Connectors category, is a reliable solution for various electronic systems.