GCC06DKMS

Heilind Number:SULGCC06DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DKMS

Detailed Description

The GCC06DKMS is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm (.1 in) and 12 positions, allowing for secure and efficient connections. Its side-hole mount type and wire wrap termination method make installation easy. The cantilever contact type with gold plating guarantees low contact resistance and reliable performance. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact design, measuring .61 inches in height and 9.4mm (.37 in) in width, saves space on the PCB. The matte tin termination plating ensures solderability and durability. Whether in aerospace, military, or industrial applications, the GCC06DKMS meets the highest standards for quality and performance.