GCC06DKMT

Heilind Number:SULGCC06DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKMT

Detailed Description

Featuring a robust construction for high-reliability applications, the GCC06DKMT is a female board-to-board PCB connector designed for optimal performance. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, this connector ensures secure and efficient connectivity. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation make insertion and removal smooth and easy. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. The termination method of wire wrap and matte tin plating on the termination ensure stable connections. With a wide operating temperature range of -65 to 125°C, it is perfect for use in harsh environments. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 14.22mm (.56 in), it offers versatility in installation. Ideal for high-performance electronics, the GCC06DKMT is a reliable solution for your connectivity requirements.