GCC06DKND

Heilind Number:SULGCC06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKND

Detailed Description

Introducing the GCC06DKND, a high-performance PCB connector designed for reliable power and signal transmission in demanding electronic systems. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures superior conductivity and durability. With a 2.54mm pitch and 12 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The connector's 3A amperage and matte tin termination plating further enhance its performance and longevity. Ideal for hi-rel environments, it's a crucial component in aerospace, defense, and industrial systems where reliability is paramount. Upgrade your PCB connections with the GCC06DKND for seamless and efficient operation.