GCC06DKNH

Heilind Number:SULGCC06DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKNH

Detailed Description

Introducing the GCC06DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring 12 positions in a 2-row configuration, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through a card extender, making installation easy and secure. With a pitch of 2.54 mm and a cantilever contact type, it provides precise and stable connections. The connector's clearance hole mount type and straddle orientation further enhance its versatility. With a tail length of 15.37 mm, connector height of 13.97 mm, and width of 9.4 mm, it offers a compact yet robust solution. Suitable for various industries, including aerospace, defense, and telecommunications, the GCC06DKNH is a top choice for high-reliability applications.