| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DKNN |
GCC06DKNN
| Heilind Number: | SULGCC06DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DKNN |
| ECAD Model: |
Specifications
Detailed Description
The SKU GCC06DKNN features a female PA9T & Phosphor Bronze connector with a pitch of 2.54mm. Designed for board-to-board PCB connections, this high-quality connector boasts a 700 VAC voltage rating and operates efficiently in temperatures ranging from -65 to 125°C. With 12 positions and cantilever contact type, it ensures reliable signal transmission. The termination method, card extender, and matte tin plating offer secure and durable connections. Measuring 13.97mm in height and 9.4mm in width, it's suitable for compact electronic devices. The gold-plated phosphor bronze contacts guarantee excellent conductivity, making it ideal for various applications.

