GCC06DKNT

Heilind Number:SULGCC06DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKNT

Detailed Description

Introducing the GCC06DKNT Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. With a current rating of 3A and a voltage withstand of 700 VAC, it meets the demands of various applications. The female connector with two rows and a threaded mount type offers secure installation. Utilizing a cantilever contact type and gold plating, it guarantees low contact resistance and long-term stability. With 12 positions and a pitch of 2.54mm, precise connectivity is achieved. The termination method of Card Extender with Matte Tin plating ensures easy and reliable soldering. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GCC06DKNT connector delivers exceptional performance.