GCC06DKRD

Heilind Number:SULGCC06DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKRD

Detailed Description

The GCC06DKRD is a high-performance PCB connector designed for reliable card edge connections in electronic devices. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure installation on circuit boards. With a contact material of Phosphor Bronze plated with Gold, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation make it ideal for demanding applications. With a 2.54mm pitch and 12 positions, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees durability and safety. The matte tin termination plating further enhances its reliability. This connector, part of the Board To Board PCB Connectors category, is perfect for use in various industries, from telecommunications to aerospace. Trust in the GCC06DKRD for seamless and high-quality connections in your electronic systems.