GCC06DKRH

Heilind Number:SULGCC06DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKRH

Detailed Description

The GCC06DKRH PCB connector is a high-quality female connector featuring two rows of contacts suitable for card extender termination. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, this connector guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation make it ideal for secure board-to-board connections. With a pitch of 2.54mm and 12 positions, it offers versatility in circuit design. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Its matte tin termination plating ensures compatibility with standard assembly processes. Perfect for high-reliability applications, it is a crucial component in electronic systems.