GCC06DKRI

Heilind Number:SULGCC06DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKRI

Detailed Description

The GCC06DKRI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and a threaded mount type, it ensures secure installation on PCBs. Featuring a female gender with two rows of contacts, it offers a total of 12 positions for versatile connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straddle orientation further enhance its stability during operation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the GCC06DKRI is a top choice for engineers in the aerospace, defense, and industrial sectors.