GCC06DKRN

Heilind Number:SULGCC06DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKRN

Detailed Description

Introducing the GCC06DKRN, a high-performance board-to-board PCB connector designed for reliable power transmission applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is perfect for demanding environments. The female connector with two rows and 12 positions offers versatile connectivity options. Utilizing a cantilever contact type and gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced signal integrity. Its straddle orientation and no-mounting design make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures robust solder connections, while the card extender termination method simplifies assembly. Trust the GCC06DKRN for seamless board-to-board connectivity in your projects.