GCC06DKRT

Heilind Number:SULGCC06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKRT
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC06DKRT

Detailed Description

Introducing the GCC06DKRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. The termination method via card extender guarantees reliable contact. Crafted with PA9T and phosphor bronze, it offers exceptional durability and performance. Gold-plated phosphor bronze contacts ensure optimal conductivity, while matte tin termination plating enhances corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation provide ease of use and versatility. With a temperature range of -65 to 125°C, it operates reliably in harsh environments. Measuring 13.97mm in height and 9.4mm in width, the GCC06DKRT connector is compact yet robust. Ideal for aerospace, defense, and industrial electronics, it meets the highest standards for performance and reliability. Upgrade your connectivity solutions with the GCC06DKRT.