GCC06DKSD

Heilind Number:SULGCC06DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKSD

Detailed Description

Introducing the GCC06DKSD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable performance. The female gender, two rows, and cantilever contact type offer secure mating, while the clearance hole mount type and through-hole termination method simplify installation. Each contact is plated with gold for enhanced conductivity, accommodating a maximum amperage of 3A and a voltage of 700VAC. With 12 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures durability. The GCC06DKSD is a top choice for high-reliability interconnection needs in industries such as aerospace, telecommunications, and industrial automation.