GCC06DKSH

Heilind Number:SULGCC06DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKSH

Detailed Description

Introducing the GCC06DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 12 positions arranged in 2 rows at a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCC06DKSH for high-reliability connections in your electronic systems.