GCC06DKSI

Heilind Number:SULGCC06DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKSI

Detailed Description

Introducing the GCC06DKSI, a high-performance female board-to-board PCB connector designed for durability and reliability in demanding electronic applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures secure and stable connections. Operating at an amperage of 3A and 700VAC voltage, it offers efficient power transmission. The 2-row, straight orientation with threaded mount type and thru-hole termination method guarantees easy and secure installation on PCBs. With gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCC06DKSI for unparalleled performance and durability.