GCC06DKSN

Heilind Number:SULGCC06DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKSN

Detailed Description

Introducing the GCC06DKSN, a high-performance female PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows of 12 cantilever contacts, this connector ensures seamless board-to-board or card edge connections. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability, even in harsh operating environments ranging from -65 to 125°C. The termination method of thru-hole soldering and matte tin plating further enhance its robustness. Certified for a maximum voltage of 700 VAC and an amperage of 3A, this connector is ideal for high-speed and high-power applications. Its straight orientation, compact dimensions (15.49mm height, 9.4mm width), and tail length of 4.83mm (.19 in) facilitate easy installation and space-saving in PCB layouts. Trust the GCC06DKSN for secure and efficient connectivity in your electronic designs.