GCC06DKSS

Heilind Number:SULGCC06DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKSS

Detailed Description

The GCC06DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The Cantilever contact type and straight orientation offer easy and secure mating. Boasting two rows with 12 positions each, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees efficient soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for industrial and commercial electronics, the GCC06DKSS is the perfect choice for high-reliability connectivity solutions.