GCC06DKUD

Heilind Number:SULGCC06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKUD

Detailed Description

Introducing the GCC06DKUD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient PCB connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. Operating at a wide temperature range from -65 to 125°C and offering a voltage rating of 700VAC, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy installation. With twelve positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating enhances soldering performance. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether in aerospace, defense, or industrial applications, the GCC06DKUD ensures exceptional performance and reliability.