GCC06DKUH

Heilind Number:SULGCC06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKUH

Detailed Description

The GCC06DKUH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, it allows for efficient PCB layout and space-saving designs. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable performance. The gold-plated contacts offer excellent conductivity and resistance to corrosion, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. This connector has 12 positions with a 2.54 mm pitch, making it ideal for high-density applications. Its clearance hole mount type and thru-hole termination method provide secure and stable connectivity. Perfect for industrial, aerospace, and other hi-rel applications, the GCC06DKUH meets the highest standards of quality and performance.