GCC06DKUT

Heilind Number:SULGCC06DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DKUT

Detailed Description

Introducing the GCC06DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 female contacts, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, it offers versatility in installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its thru-hole termination method and matte tin plating make it reliable even in harsh environments, with an operating temperature range of -65 to 125°C. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GCC06DKUT is ideal for space-constrained designs in aerospace, military, and industrial applications. Trust in this connector for secure and durable board-to-board connections.